
HLMP-1401-D0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-1401-D0002TR-ND - Tape & Reel (TR) 516-HLMP-1401-D0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1401-D0002 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,57760 Kč | 457,76 Kč |
| 500 | 3,75024 Kč | 1 875,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,27907 Kč | 5 902,33 Kč |
| 3 600 | 3,07731 Kč | 11 078,32 Kč |
| 5 400 | 2,97371 Kč | 16 058,03 Kč |
| 9 000 | 2,85664 Kč | 25 709,76 Kč |
| 12 600 | 2,78698 Kč | 35 115,95 Kč |
| 18 000 | 2,71901 Kč | 48 942,18 Kč |
| 45 000 | 2,56890 Kč | 115 600,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


