
HLMP-0800 | |
|---|---|
DigiKey Part Number | 516-1280-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-0800 |
Description | LED GRN/RED DIFF RECT 2X5MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 1.9V Red Radial - 3 Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 1.9V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 568nm Green, 635nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 5.06mm x 2.11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 100 | 12,30480 Kč | 1 230,48 Kč |
| 500 | 10,39568 Kč | 5 197,84 Kč |
| 1 000 | 9,77058 Kč | 9 770,58 Kč |
| 2 000 | 9,24017 Kč | 18 480,34 Kč |
| 6 000 | 8,56033 Kč | 51 361,98 Kč |
| 10 000 | 8,30038 Kč | 83 003,80 Kč |
| 26 000 | 7,89241 Kč | 205 202,66 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


