
HLMP-0504 | |
|---|---|
DigiKey Part Number | 516-1279-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-0504 |
Description | LED GRN DIFFUSED RECTANGULAR T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.31mm x 2.35mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 100 | 16,96850 Kč | 1 696,85 Kč |
| 500 | 14,48274 Kč | 7 241,37 Kč |
| 1 000 | 13,67096 Kč | 13 670,96 Kč |
| 2 000 | 12,98254 Kč | 25 965,08 Kč |
| 6 000 | 12,10083 Kč | 72 604,98 Kč |
| 10 000 | 11,76386 Kč | 117 638,60 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


