
HLMA-QL00-S0011 | |
|---|---|
DigiKey Part Number | 516-HLMA-QL00-S0011TR-ND - Tape & Reel (TR) 516-HLMA-QL00-S0011CT-ND - Cut Tape (CT) 516-HLMA-QL00-S0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMA-QL00-S0011 |
Description | LED AMBER CLR DOME LENS TYPE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 2-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.09mm L x 2.21mm W |
Lens Style Round with Domed Top | Height (Max) 2.92mm |
Lens Size 1.78mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 100 | 22,48260 Kč | 2 248,26 Kč |
| 500 | 19,36142 Kč | 9 680,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,82072 Kč | 26 731,08 Kč |
| 3 000 | 17,03778 Kč | 51 113,34 Kč |
| 4 500 | 16,63676 Kč | 74 865,42 Kč |
| 7 500 | 16,18439 Kč | 121 382,93 Kč |
| 10 500 | 15,91560 Kč | 167 113,80 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


