Amber 590nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMA-KL00-MQ000

DigiKey Part Number
516-HLMA-KL00-MQ000TR-ND - Tape & Reel (TR)
516-HLMA-KL00-MQ000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMA-KL00-MQ000
Description
LED AMBER CLEAR T-1 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.92mm Dia
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1012,95600 Kč129,56 Kč
1009,52050 Kč952,05 Kč
5007,98722 Kč3 993,61 Kč
1 0007,48453 Kč7 484,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,05785 Kč14 115,70 Kč
4 0006,69600 Kč26 784,00 Kč
6 0006,51050 Kč39 063,00 Kč
10 0006,30108 Kč63 010,80 Kč
14 0006,17661 Kč86 472,54 Kč
20 0006,05521 Kč121 104,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč