
HL3P-NF45-D00DD | |
|---|---|
DigiKey Part Number | 516-HL3P-NF45-D00DDTR-ND - Tape & Reel (TR) 516-HL3P-NF45-D00DDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HL3P-NF45-D00DD |
Description | LED HL3P YLW-GREEN 570NM T1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm (564nm ~ 576nm) LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 571nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 6,09150 Kč | 609,15 Kč |
| 500 | 5,03616 Kč | 2 518,08 Kč |
| 1 000 | 4,68969 Kč | 4 689,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,39499 Kč | 8 789,98 Kč |
| 4 000 | 4,14495 Kč | 16 579,80 Kč |
| 6 000 | 4,01667 Kč | 24 100,02 Kč |
| 10 000 | 3,87178 Kč | 38 717,80 Kč |
| 14 000 | 3,78558 Kč | 52 998,12 Kč |
| 20 000 | 3,70151 Kč | 74 030,20 Kč |
| 50 000 | 3,51595 Kč | 175 797,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

