
HFBR-RNS002Z | |
|---|---|
DigiKey Part Number | 516-3128-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RNS002Z |
Description | FIBER OPTIC CBL SC-SC POF 2M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Twin Zip |
Manufacturer Broadcom Limited | Length - Overall 6.6' (2.0m) |
Series | Type POF |
Packaging Bulk | Bend Radius 35mm |
Part Status Active | Jacket (Insulation) Material Polyethylene (PE) |
1st Connector SC | Operating Temperature -40°C ~ 85°C |
2nd Connector SC | Base Product Number |
Cable Diameter 0.09" (2.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 20 | 151,54250 Kč | 3 030,85 Kč |
| 40 | 144,30875 Kč | 5 772,35 Kč |
| 60 | 140,23517 Kč | 8 414,11 Kč |
| 100 | 135,27120 Kč | 13 527,12 Kč |
| 260 | 126,45481 Kč | 32 878,25 Kč |
| 500 | 120,75740 Kč | 60 378,70 Kč |
| 1 000 | 114,99954 Kč | 114 999,54 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |











