Cable Fiber Optic SC Duplex To SC Duplex 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-RMD010Z

DigiKey Part Number
516-2541-ND
Manufacturer
Manufacturer Product Number
HFBR-RMD010Z
Description
FIBER OPTIC CBL SC-SC POF 10M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Twin Zip
Manufacturer
Broadcom Limited
Features
Attenuator, Zipcord
Series
Length - Overall
32.8' (10.0m)
Packaging
Bulk
Type
POF
Part Status
Active
Bend Radius
35mm
1st Connector
SC Duplex
Jacket (Insulation) Material
Polyethylene (PE)
2nd Connector
SC Duplex
Operating Temperature
-40°C ~ 85°C
Cable Diameter
0.09" (2.2mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1754,88000 Kč754,88 Kč
20610,95800 Kč12 219,16 Kč
40581,81250 Kč23 272,50 Kč
60565,41317 Kč33 924,79 Kč
100545,41470 Kč54 541,47 Kč
260509,89927 Kč132 573,81 Kč
Manufacturers Standard Package
Unit Price without VAT:754,88000 Kč
Unit Price with VAT:913,40480 Kč