Cable Fiber Optic SC Duplex To SC Duplex 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-RMD003Z

DigiKey Part Number
HFBR-RMD003Z-ND
Manufacturer
Manufacturer Product Number
HFBR-RMD003Z
Description
FIBER OPTIC CBL SC-SC POF 3M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.09" (2.2mm)
Cable Type
Twin Zip
Features
Attenuator, Zipcord
Fiber Type
-
Length - Overall
9.8' (3.0m)
Type
POF
Ratings
-
Bend Radius
35mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,07000 Kč397,07 Kč
20321,33250 Kč6 426,65 Kč
40305,99850 Kč12 239,94 Kč
60297,37017 Kč17 842,21 Kč
100286,84950 Kč28 684,95 Kč
260268,16223 Kč69 722,18 Kč
500256,08572 Kč128 042,86 Kč
Manufacturers Standard Package
Unit Price without VAT:397,07000 Kč
Unit Price with VAT:480,45470 Kč