
HFBR-RMD002Z | |
|---|---|
DigiKey Part Number | HFBR-RMD002Z-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RMD002Z |
Description | FIBER OPTIC CBL SC-SC POF 2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | POF | |
Ratings | - | |
Bend Radius | 35mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 20 | 270,94750 Kč | 5 418,95 Kč |
| 40 | 258,01300 Kč | 10 320,52 Kč |
| 60 | 250,73717 Kč | 15 044,23 Kč |
| 100 | 241,86340 Kč | 24 186,34 Kč |
| 260 | 226,10565 Kč | 58 787,47 Kč |
| 500 | 215,92160 Kč | 107 960,80 Kč |
| 1 000 | 205,63131 Kč | 205 631,31 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |

