HFBR-57E5APZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 51
Unit Price: 1 374,95000 Kč
Datasheet
Transceiver Module Ethernet 125MBd 1310nm 3V ~ 3.6V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-57E5APZ

DigiKey Part Number
516-3041-ND
Manufacturer
Manufacturer Product Number
HFBR-57E5APZ
Description
TXRX MM SFP LC DMI BAIL DELATCH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 125MBd 1310nm 3V ~ 3.6V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Broadcom Limited
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Data Rate
125MBd
Base Product Number
Wavelength
1310nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFBR-57E6APZBroadcom Limited51516-3465-ND1 374,95000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 679,63000 Kč1 679,63 Kč
101 412,43000 Kč14 124,30 Kč
1001 258,87000 Kč125 887,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 679,63000 Kč
Unit Price with VAT:2 032,35230 Kč