Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-57E0APZ

DigiKey Part Number
516-2272-ND
Manufacturer
Manufacturer Product Number
HFBR-57E0APZ
Description
TXRX MM SFP LC CONN BAIL DELATCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
155MBd
Wavelength
1300nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 814,02000 Kč1 814,02 Kč
101 532,58100 Kč15 325,81 Kč
1001 485,11710 Kč148 511,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 814,02000 Kč
Unit Price with VAT:2 194,96420 Kč