
HEDS-9701#C54 | |
|---|---|
DigiKey Part Number | 516-3035-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9701#C54 |
Description | ENC OPTCL QUAD RHT ANG TERM PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 100 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,70000 Kč | 358,70 Kč |
| 5 | 307,92800 Kč | 1 539,64 Kč |
| 10 | 288,35000 Kč | 2 883,50 Kč |
| 25 | 264,27800 Kč | 6 606,95 Kč |
| 50 | 247,35000 Kč | 12 367,50 Kč |
| 100 | 231,43350 Kč | 23 143,35 Kč |
| 250 | 211,83504 Kč | 52 958,76 Kč |
| 500 | 198,01860 Kč | 99 009,30 Kč |
| 1 000 | 195,96651 Kč | 195 966,51 Kč |
| Unit Price without VAT: | 358,70000 Kč |
|---|---|
| Unit Price with VAT: | 434,02700 Kč |


