
HEDS-9700-C54 | |
|---|---|
DigiKey Part Number | 516-HEDS-9700-C54-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9700-C54 |
Description | ENC OPTCL QUAD RHT ANG TERM PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 100 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,73000 Kč | 305,73 Kč |
| 5 | 262,55800 Kč | 1 312,79 Kč |
| 10 | 245,86600 Kč | 2 458,66 Kč |
| 25 | 225,35880 Kč | 5 633,97 Kč |
| 50 | 210,93760 Kč | 10 546,88 Kč |
| 100 | 197,38330 Kč | 19 738,33 Kč |
| 250 | 180,69788 Kč | 45 174,47 Kč |
| 500 | 168,93730 Kč | 84 468,65 Kč |
| 1 000 | 158,92861 Kč | 158 928,61 Kč |
| Unit Price without VAT: | 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 369,93330 Kč |



