
HEDS-9140#H00 | |
|---|---|
DigiKey Part Number | 516-3032-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9140#H00 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 400 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 400 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,66000 Kč | 1 019,66 Kč |
| 5 | 875,26000 Kč | 4 376,30 Kč |
| 20 | 766,77800 Kč | 15 335,56 Kč |
| 40 | 717,36300 Kč | 28 694,52 Kč |
| 60 | 689,83650 Kč | 41 390,19 Kč |
| 100 | 656,50740 Kč | 65 650,74 Kč |
| 260 | 619,92250 Kč | 161 179,85 Kč |
| Unit Price without VAT: | 1 019,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,78860 Kč |


