HEDS-9140#G00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-9140#G00

DigiKey Part Number
516-2771-ND
Manufacturer
Manufacturer Product Number
HEDS-9140#G00
Description
ENC OPTICAL QUAD VERT TERMNL PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 360 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
360
Voltage - Supply
5V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 019,66000 Kč1 019,66 Kč
5875,26000 Kč4 376,30 Kč
10819,32900 Kč8 193,29 Kč
25750,53360 Kč18 763,34 Kč
50702,08900 Kč35 104,45 Kč
100656,50740 Kč65 650,74 Kč
300619,92250 Kč185 976,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 019,66000 Kč
Unit Price with VAT:1 233,78860 Kč