HEDS-9140-B00 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 543,22800 Kč
Datasheet
HEDS-9200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-9140-B00

DigiKey Part Number
516-3518-ND
Manufacturer
Manufacturer Product Number
HEDS-9140-B00
Description
ENC OPTICAL QUAD VERT TERMNL PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1000
Voltage - Supply
5V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 007,84000 Kč1 007,84 Kč
5865,11400 Kč4 325,57 Kč
10809,83200 Kč8 098,32 Kč
25741,83360 Kč18 545,84 Kč
50693,95080 Kč34 697,54 Kč
100648,89750 Kč64 889,75 Kč
300612,73670 Kč183 821,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,84000 Kč
Unit Price with VAT:1 219,48640 Kč