
HEDS-6140#J13 | |
|---|---|
DigiKey Part Number | HEDS-6140#J13-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-6140#J13 |
Description | CODEWHEEL 3CH 1024CPR 8MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Codewheel For HEDS-904x Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Codewheel | |
For Use With/Related Products | HEDS-904x Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 844,25820 Kč | 84 425,82 Kč |
| Unit Price without VAT: | 844,25820 Kč |
|---|---|
| Unit Price with VAT: | 1 021,55242 Kč |


