
HEDS-5540#A11 | |
|---|---|
DigiKey Part Number | 516-2402-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5540#A11 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | 4mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 431,01000 Kč | 1 431,01 Kč |
| 5 | 1 228,13200 Kč | 6 140,66 Kč |
| 10 | 1 149,51500 Kč | 11 495,15 Kč |
| 25 | 1 052,75560 Kč | 26 318,89 Kč |
| 50 | 1 045,46100 Kč | 52 273,05 Kč |
| Unit Price without VAT: | 1 431,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 731,52210 Kč |


