Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-5540#A02

DigiKey Part Number
516-3646-ND
Manufacturer
Manufacturer Product Number
HEDS-5540#A02
Description
ENC OPTICAL QUAD VERT TERMNL PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
500
Voltage - Supply
5V
Actuator Type
3mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 473,85000 Kč1 473,85 Kč
51 265,00400 Kč6 325,02 Kč
101 183,99300 Kč11 839,93 Kč
251 084,33680 Kč27 108,42 Kč
501 014,13620 Kč50 706,81 Kč
100948,06180 Kč94 806,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 473,85000 Kč
Unit Price with VAT:1 783,35850 Kč