
HEDS-5500#A14 | |
|---|---|
DigiKey Part Number | 516-3024-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5500#A14 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | 5mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 473,85000 Kč | 1 473,85 Kč |
| 5 | 1 265,00400 Kč | 6 325,02 Kč |
| 10 | 1 183,99300 Kč | 11 839,93 Kč |
| 25 | 1 084,33680 Kč | 27 108,42 Kč |
| 50 | 1 014,13620 Kč | 50 706,81 Kč |
| 100 | 948,06180 Kč | 94 806,18 Kč |
| Unit Price without VAT: | 1 473,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 783,35850 Kč |


