Rotary Encoder Optical 500 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-5500#A11

DigiKey Part Number
516-2020-ND
Manufacturer
Manufacturer Product Number
HEDS-5500#A11
Description
ENC OPTICAL QUAD VERT TERMNL PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 500 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
500
Voltage - Supply
5V
Actuator Type
4mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 431,01000 Kč1 431,01 Kč
51 228,13200 Kč6 140,66 Kč
101 149,51500 Kč11 495,15 Kč
251 052,75560 Kč26 318,89 Kč
50984,59620 Kč49 229,81 Kč
100920,44730 Kč92 044,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 431,01000 Kč
Unit Price with VAT:1 731,52210 Kč