
HEDS-5500#A05 | |
---|---|
DigiKey Part Number | 516-2593-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5500#A05 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | 3/16" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 206,68000 Kč | 1 206,68 Kč |
5 | 1 035,58400 Kč | 5 177,92 Kč |
10 | 969,26200 Kč | 9 692,62 Kč |
25 | 894,04840 Kč | 22 351,21 Kč |
Unit Price without VAT: | 1 206,68000 Kč |
---|---|
Unit Price with VAT: | 1 460,08280 Kč |