
HEDS-5120#C11 | |
|---|---|
DigiKey Part Number | HEDS-5120#C11-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5120#C11 |
Description | CODEWHEEL 2CH 100CPR 4MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Codewheel For HEDS-910x Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Codewheel | |
For Use With/Related Products | HEDS-910x Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 363,42080 Kč | 109 026,24 Kč |
| Unit Price without VAT: | 363,42080 Kč |
|---|---|
| Unit Price with VAT: | 439,73917 Kč |



