
HEDS-5120#A14 | |
|---|---|
DigiKey Part Number | 516-3510-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5120#A14 |
Description | CODEWHEEL 2CH 500CPR 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Codewheel For HEDS-910x Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Codewheel | |
For Use With/Related Products | HEDS-910x Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,84000 Kč | 465,84 Kč |
| 10 | 421,86300 Kč | 4 218,63 Kč |
| 25 | 405,52400 Kč | 10 138,10 Kč |
| 50 | 393,58860 Kč | 19 679,43 Kč |
| 100 | 381,99860 Kč | 38 199,86 Kč |
| 300 | 364,32077 Kč | 109 296,23 Kč |
| 500 | 356,38072 Kč | 178 190,36 Kč |
| Unit Price without VAT: | 465,84000 Kč |
|---|---|
| Unit Price with VAT: | 563,66640 Kč |




