
HEDM-5500#B06 | |
|---|---|
DigiKey Part Number | 516-2018-ND |
Manufacturer | |
Manufacturer Product Number | HEDM-5500#B06 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,05000 Kč | 1 499,05 Kč |
| 5 | 1 286,54800 Kč | 6 432,74 Kč |
| 10 | 1 204,15100 Kč | 12 041,51 Kč |
| 25 | 1 102,78120 Kč | 27 569,53 Kč |
| 50 | 1 031,37140 Kč | 51 568,57 Kč |
| 100 | 964,16310 Kč | 96 416,31 Kč |
| Unit Price without VAT: | 1 499,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 813,85050 Kč |




