HDSP-U101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-U213

DigiKey Part Number
HDSP-U213-ND
Manufacturer
Manufacturer Product Number
HDSP-U213
Description
DISPLAY 7SEG 0.31" SGL RED 10DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm)
Digit/Alpha Size
0.31" (8.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
5.39mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (0.209", 5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,49000 Kč82,49 Kč
1060,71900 Kč607,19 Kč
20045,16465 Kč9 032,93 Kč
60041,71208 Kč25 027,25 Kč
1 00040,39145 Kč40 391,45 Kč
2 00038,84066 Kč77 681,32 Kč
5 00037,15193 Kč185 759,65 Kč
Manufacturers Standard Package
Unit Price without VAT:82,49000 Kč
Unit Price with VAT:99,81290 Kč