
HDSP-U201 | |
|---|---|
DigiKey Part Number | HDSP-U201-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-U201 |
Description | DISPLAY 7SEG 0.31" SGL RED 10DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-U201 Models |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 5.39mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.31" (8.00mm) | Package / Case 10-DIP (0.209", 5.30mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 67,11000 Kč | 671,10 Kč |
| 200 | 50,07500 Kč | 10 015,00 Kč |
| 600 | 46,29603 Kč | 27 777,62 Kč |
| 1 000 | 44,85047 Kč | 44 850,47 Kč |
| 2 000 | 43,15320 Kč | 86 306,40 Kč |
| 5 000 | 41,30521 Kč | 206 526,05 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |

