
HDSP-U101 | |
|---|---|
DigiKey Part Number | 516-3505-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-U101 |
Description | DISPLAY 7SEG 0.31" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tube | Current - Test 5mA |
Part Status Active | Millicandela Rating 3.6mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.31" (8.00mm) | Package / Case 10-DIP (0.209", 5.30mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 25 | 91,68560 Kč | 2 292,14 Kč |
| 100 | 81,14470 Kč | 8 114,47 Kč |
| 500 | 72,56194 Kč | 36 280,97 Kč |
| 1 000 | 69,77425 Kč | 69 774,25 Kč |
| 2 000 | 67,41618 Kč | 134 832,36 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |



