
HDSP-K211 | |
|---|---|
DigiKey Part Number | HDSP-K211-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-K211 |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.8mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,67000 Kč | 101,67 Kč |
| 10 | 75,46400 Kč | 754,64 Kč |
| 160 | 57,80725 Kč | 9 249,16 Kč |
| 640 | 52,48686 Kč | 33 591,59 Kč |
| 1 120 | 50,79328 Kč | 56 888,47 Kč |
| 2 080 | 49,16845 Kč | 102 270,38 Kč |
| Unit Price without VAT: | 101,67000 Kč |
|---|---|
| Unit Price with VAT: | 123,02070 Kč |


