
HDSP-F513-LM000 | |
|---|---|
DigiKey Part Number | 516-HDSP-F513-LM000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F513-LM000 |
Description | S4,0.4S,GRN,CC,T/S BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Broadcom Limited | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 3.5mcd |
Number of Characters 1 | Wavelength - Peak 566nm |
Size / Dimension 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 90,08100 Kč | 900,81 Kč |
| 200 | 68,39575 Kč | 13 679,15 Kč |
| 600 | 63,59525 Kč | 38 157,15 Kč |
| 1 000 | 61,76016 Kč | 61 760,16 Kč |
| 2 000 | 59,60629 Kč | 119 212,58 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |

