
HDSP-F503-LM000 | |
|---|---|
DigiKey Part Number | 516-HDSP-F503-LM000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F503-LM000 |
Description | S4,0.4S,GRN,CC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Broadcom Limited | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 3.5mcd |
Number of Characters 1 | Wavelength - Peak 566nm |
Size / Dimension 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 86,68000 Kč | 866,80 Kč |
| 200 | 65,67755 Kč | 13 135,51 Kč |
| 600 | 61,02333 Kč | 36 614,00 Kč |
| 1 000 | 59,24439 Kč | 59 244,39 Kč |
| 2 000 | 57,15593 Kč | 114 311,86 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |

