
HDSP-F103 | |
|---|---|
DigiKey Part Number | 516-1225-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F103 |
Description | DISPLAY 7-SEG 0.4" SGL RED 10DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,67000 Kč | 97,67 Kč |
| 25 | 66,24000 Kč | 1 656,00 Kč |
| 100 | 58,42850 Kč | 5 842,85 Kč |
| 500 | 52,06422 Kč | 26 032,11 Kč |
| 1 000 | 50,46738 Kč | 50 467,38 Kč |
| Unit Price without VAT: | 97,67000 Kč |
|---|---|
| Unit Price with VAT: | 118,18070 Kč |


