
HDSP-A801 | |
|---|---|
DigiKey Part Number | HDSP-A801-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A801 |
Description | DISPLAY 7-SEG 0.3" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 1.7V 4mA 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 4mA | |
Millicandela Rating | 0.42mcd | |
Wavelength - Peak | 583nm | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 44,48904 Kč | 80 080,27 Kč |
| Unit Price without VAT: | 44,48904 Kč |
|---|---|
| Unit Price with VAT: | 53,83174 Kč |

