
HDSP-7501-GH000 | |
|---|---|
DigiKey Part Number | 516-HDSP-7501-GH000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-7501-GH000 |
Description | S4,0.3M,ALLNGAPRED,CA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 4.5mcd | |
Wavelength - Peak | 631nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,94000 Kč | 80,94 Kč |
| 10 | 59,94200 Kč | 599,42 Kč |
| 200 | 44,98985 Kč | 8 997,97 Kč |
| 600 | 41,67407 Kč | 25 004,44 Kč |
| 1 000 | 40,40650 Kč | 40 406,50 Kč |
| 2 000 | 40,15558 Kč | 80 311,16 Kč |
| Unit Price without VAT: | 80,94000 Kč |
|---|---|
| Unit Price with VAT: | 97,93740 Kč |


