
HDSP-5553 | |
|---|---|
DigiKey Part Number | 516-1231-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5553 |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tube | Current - Test 5mA |
Part Status Active | Millicandela Rating 1.48mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | Power Dissipation (Max) 52mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 40 | 68,69500 Kč | 2 747,80 Kč |
| 120 | 62,33083 Kč | 7 479,70 Kč |
| 520 | 56,05617 Kč | 29 149,21 Kč |
| 1 000 | 53,89599 Kč | 53 895,99 Kč |
| 2 000 | 51,94958 Kč | 103 899,16 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |






