
HDSP-521Y | |
|---|---|
DigiKey Part Number | HDSP-521Y-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-521Y |
Description | DISPLAY 7SEG 0.56" DBL YLW 18DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2.1V 20mA 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.3mcd | |
Wavelength - Peak | 589nm | |
Power Dissipation (Max) | 45mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 24,18576 Kč | 77 394,43 Kč |
| Unit Price without VAT: | 24,18576 Kč |
|---|---|
| Unit Price with VAT: | 29,26477 Kč |

