
HDSP-4836 | |
|---|---|
DigiKey Part Number | 516-1237-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-4836 |
Description | LED CBI 5.08X1.52MM 10SEG G/R/Y |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 2), Red (x 4), Yellow (x 4) 2.1V Green, 2.1V Red, 2.2V Yellow 30mA Green, 30mA Red, 20mA Yellow Rectangle with Flat Top 5.08mm x 1.52mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 2), Red (x 4), Yellow (x 4) | |
Wavelength - Peak | 566nm, 635nm, 583nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 30mA Green, 30mA Red, 20mA Yellow | |
Millicandela Rating | 1.9mcd Green, 3.5mcd Red, 1.9mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.52mm | |
Voltage Rating | 2.1V Green, 2.1V Red, 2.2V Yellow | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,85000 Kč | 141,85 Kč |
| 10 | 107,83700 Kč | 1 078,37 Kč |
| 120 | 86,73783 Kč | 10 408,54 Kč |
| 600 | 79,51853 Kč | 47 711,12 Kč |
| Unit Price without VAT: | 141,85000 Kč |
|---|---|
| Unit Price with VAT: | 171,63850 Kč |


