
HDSP-313G | |
|---|---|
DigiKey Part Number | HDSP-313G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-313G |
Description | DISPLAY 7SEG 0.4" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.06V 10mA 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.06V | |
Current - Test | 10mA | |
Millicandela Rating | 3.2mcd | |
Wavelength - Peak | 568nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 100 | 20,78380 Kč | 2 078,38 Kč |
| 500 | 17,87560 Kč | 8 937,80 Kč |
| 1 000 | 16,92691 Kč | 16 926,91 Kč |
| 2 000 | 16,12279 Kč | 32 245,58 Kč |
| 5 000 | 15,24593 Kč | 76 229,65 Kč |
| 10 000 | 14,70024 Kč | 147 002,40 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


