Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.68" L x 0.39" W x 0.25" H (42.72mm x 9.91mm x 6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-2132

DigiKey Part Number
516-2395-ND
Manufacturer
Manufacturer Product Number
HDSP-2132
Description
DISPLAY 5X7 8DIGIT .2" 32DIP RED
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.68" L x 0.39" W x 0.25" H (42.72mm x 9.91mm x 6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Millicandela Rating
2.50mcd ~ 20.28mcd
Internal Connection
-
Size / Dimension
1.68" L x 0.39" W x 0.25" H (42.72mm x 9.91mm x 6.35mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
Parallel, 8-Bit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 410,82000 Kč7 410,82 Kč
106 583,92300 Kč65 839,23 Kč
Manufacturers Standard Package
Unit Price without VAT:7 410,82000 Kč
Unit Price with VAT:8 967,09220 Kč