
HDSP-211C | |
|---|---|
DigiKey Part Number | 516-4409-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-211C |
Description | S4 PCB 8MM RED CA BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.97V 20mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.192", 4.88mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Red |
Series | Voltage - Forward (Vf) (Typ) 1.97V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Wavelength - Peak 640nm |
Number of Characters 1 | Power Dissipation (Max) 52mW |
Size / Dimension 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | Package / Case 10-DIP (0.192", 4.88mm) |
Digit/Alpha Size 0.32" (8.00mm) | Base Product Number |
Display Type 7-Segment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 28 | 29,91286 Kč | 837,56 Kč |
| 112 | 25,74161 Kč | 2 883,06 Kč |
| 504 | 22,51276 Kč | 11 346,43 Kč |
| 1 008 | 21,37151 Kč | 21 542,48 Kč |
| 2 016 | 20,40467 Kč | 41 135,81 Kč |
| 5 012 | 19,35638 Kč | 97 014,18 Kč |
| 10 024 | 18,69984 Kč | 187 447,20 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |











