
HDSM-433C | |
|---|---|
DigiKey Part Number | 516-3498-2-ND - Tape & Reel (TR) 516-3498-1-ND - Cut Tape (CT) 516-3498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-433C |
Description | DISPLAY 7SEG 0.39" SGL RED 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 14.3mcd | |
Wavelength - Peak | 644nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 100 | 36,76750 Kč | 3 676,75 Kč |
| 500 | 32,18280 Kč | 16 091,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,68942 Kč | 30 689,42 Kč |
| 2 000 | 29,42565 Kč | 58 851,30 Kč |
| 3 000 | 28,77846 Kč | 86 335,38 Kč |
| 5 000 | 28,04858 Kč | 140 242,90 Kč |
| 7 000 | 27,61486 Kč | 193 304,02 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |



