HDSM-431H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-431H

DigiKey Part Number
516-HDSM-431HTR-ND - Tape & Reel (TR)
516-HDSM-431HCT-ND - Cut Tape (CT)
516-HDSM-431HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-431H
Description
DISPLAY 7SEG 0.39" SGL GRN 10SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
9mcd
Wavelength - Peak
572nm
Power Dissipation (Max)
65mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 755
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,86000 Kč76,86 Kč
1056,38700 Kč563,87 Kč
10044,29500 Kč4 429,50 Kč
50038,99418 Kč19 497,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,26924 Kč37 269,24 Kč
2 00035,80938 Kč71 618,76 Kč
3 00035,06203 Kč105 186,09 Kč
5 00034,21932 Kč171 096,60 Kč
Manufacturers Standard Package
Unit Price without VAT:76,86000 Kč
Unit Price with VAT:93,00060 Kč