
HDSM-291C | |
|---|---|
DigiKey Part Number | 516-3496-2-ND - Tape & Reel (TR) 516-3496-1-ND - Cut Tape (CT) 516-3496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-291C |
Description | DISPLAY 7SEG 0.28" DBL RED 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 7.5mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 85,00000 Kč | 850,00 Kč |
| 100 | 68,02300 Kč | 6 802,30 Kč |
| 500 | 61,07310 Kč | 30 536,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,19008 Kč | 58 190,08 Kč |
| 2 000 | 56,14991 Kč | 112 299,82 Kč |
| 3 000 | 55,10610 Kč | 165 318,30 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |


