
HDSM-283L | |
|---|---|
DigiKey Part Number | 516-4073-2-ND - Tape & Reel (TR) 516-4073-1-ND - Cut Tape (CT) 516-4073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-283L |
Description | DISPLAY 7SEG 0.28" SGL ORG 12SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads |
Datasheet | Datasheet |
EDA/CAD Models | HDSM-283L Models |
Category | Color Orange |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 8.5mcd |
Number of Characters 1 | Wavelength - Peak 611nm |
Size / Dimension 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-SMD, No Lead, 11 Pads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 Kč | 81,34 Kč |
| 10 | 59,79300 Kč | 597,93 Kč |
| 100 | 47,01870 Kč | 4 701,87 Kč |
| 500 | 41,41526 Kč | 20 707,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,59166 Kč | 39 591,66 Kč |
| 2 000 | 38,04846 Kč | 76 096,92 Kč |
| 3 000 | 37,25870 Kč | 111 776,10 Kč |
| 5 000 | 36,36790 Kč | 181 839,50 Kč |
| Unit Price without VAT: | 81,34000 Kč |
|---|---|
| Unit Price with VAT: | 98,42140 Kč |


