
HDSM-283B | |
|---|---|
DigiKey Part Number | 516-4070-2-ND - Tape & Reel (TR) 516-4070-1-ND - Cut Tape (CT) 516-4070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-283B |
Description | DISPLAY 7SEG 0.28" SGL BLU 12SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.3V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads |
Datasheet | Datasheet |
EDA/CAD Models | HDSM-283B Models |
Category | Color Blue |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 6mcd |
Number of Characters 1 | Wavelength - Peak 462nm |
Size / Dimension 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) | Power Dissipation (Max) 100mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-SMD, No Lead, 11 Pads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 93,04200 Kč | 930,42 Kč |
| 100 | 74,63530 Kč | 7 463,53 Kč |
| 500 | 66,58928 Kč | 33 294,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,97545 Kč | 63 975,45 Kč |
| 2 000 | 61,76425 Kč | 123 528,50 Kč |
| 3 000 | 60,63291 Kč | 181 898,73 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |





