Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.2V 20mA 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-201C

DigiKey Part Number
516-HDSM-201CTR-ND - Tape & Reel (TR)
516-HDSM-201CCT-ND - Cut Tape (CT)
516-HDSM-201CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-201C
Description
S4,SMT PCB,0.2S,ALINGAP REDCA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.2V 20mA 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
15mcd
Wavelength - Peak
649nm
Power Dissipation (Max)
65mW
Package / Case
10-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1064,08600 Kč640,86 Kč
10050,62200 Kč5 062,20 Kč
50044,72448 Kč22 362,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,38554 Kč36 385,54 Kč
2 00035,82784 Kč71 655,68 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč