
HCPL-T250-000E | |
|---|---|
DigiKey Part Number | 516-2574-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-T250-000E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-T250-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 500mA, 500mA | |
Current - Peak Output | 1.5A | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 100 | 24,99514 Kč | 77 484,93 Kč |
| Unit Price without VAT: | 24,99514 Kč |
|---|---|
| Unit Price with VAT: | 30,24412 Kč |


