
HCPL-M701-000E | |
|---|---|
DigiKey Part Number | 516-4229-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-M701-000E |
Description | OPTOISOLTR 3.75KV 1CH DARL 5-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 500ns, 1µs | Supplier Device Package 5-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 53,33500 Kč | 533,35 Kč |
| 100 | 41,69360 Kč | 4 169,36 Kč |
| 500 | 36,58776 Kč | 18 293,88 Kč |
| 1 000 | 34,92555 Kč | 34 925,55 Kč |
| 2 000 | 33,51879 Kč | 67 037,58 Kč |
| 5 000 | 31,98638 Kč | 159 931,90 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |


