
HCPL-M453-500E | |
|---|---|
DigiKey Part Number  | 516-2727-2-ND - Tape & Reel (TR) 516-2727-1-ND - Cut Tape (CT) 516-2727-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HCPL-M453-500E  | 
Description  | OPTOISOLTR 3.75KV 1CH TRANS 5-SO  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Broadcom Limited  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 3750Vrms  | |
Current Transfer Ratio (Min)  | 20% @ 16mA  | |
Current Transfer Ratio (Max)  | 50% @ 16mA  | |
Turn On / Turn Off Time (Typ)  | 200ns, 600ns  | |
Rise / Fall Time (Typ)  | -  | |
Input Type  | DC  | |
Output Type  | Transistor  | |
Voltage - Output (Max)  | 20V  | |
Current - Output / Channel  | 8mA  | |
Voltage - Forward (Vf) (Typ)  | 1.5V  | |
Current - DC Forward (If) (Max)  | 25 mA  | |
Vce Saturation (Max)  | -  | |
Operating Temperature  | -55°C ~ 100°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SOIC (0.173", 4.40mm Width), 5 Leads  | |
Supplier Device Package  | 5-SO  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 61,59000 Kč | 61,59 Kč | 
| 10 | 44,73300 Kč | 447,33 Kč | 
| 100 | 34,77510 Kč | 3 477,51 Kč | 
| 500 | 30,39506 Kč | 15 197,53 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 28,23832 Kč | 42 357,48 Kč | 
| 3 000 | 27,14351 Kč | 81 430,53 Kč | 
| 4 500 | 26,58309 Kč | 119 623,90 Kč | 
| 7 500 | 25,95102 Kč | 194 632,65 Kč | 
| Unit Price without VAT: | 61,59000 Kč | 
|---|---|
| Unit Price with VAT: | 74,52390 Kč | 



